Part Details for PIC32MX695F512L-80I/PTD21 by Microchip Technology Inc
Results Overview of PIC32MX695F512L-80I/PTD21 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX695F512L-80I/PTD21 Information
PIC32MX695F512L-80I/PTD21 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX695F512L-80I/PTD21
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PIC32MX695F512L-80I/PTD21
|
Microchip Technology Inc | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET, TQFP, Projected EOL: 2040-08-29 - Contact for Pricing COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 0 and Alternates Available |
|
RFQ | |
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |