Part Details for PIC32MZ1024ECM144T-E/PL by Microchip Technology Inc
Results Overview of PIC32MZ1024ECM144T-E/PL by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ1024ECM144T-E/PL Information
PIC32MZ1024ECM144T-E/PL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ1024ECM144T-E/PL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: PIC32MZ1024ECM144T-E/PL by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MZ1024ECM144T-E/PL
PIC32MZ1024ECM144T-E/PL Part Data Attributes
|
|
PIC32MZ1024ECM144T-E/PL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024ECM144T-E/PL
Microchip Technology Inc
MICROCONTROLLER
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Tfqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| CPU Family | Pic32 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G144 | |
| Length | 20 Mm | |
| Number of DMA Channels | 8 | |
| Number of I/O Lines | 120 | |
| Number of Terminals | 144 | |
| Number of Timers | 9 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Speed | 200 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC32MZ1024ECM144T-E/PL
This table gives cross-reference parts and alternative options found for PIC32MZ1024ECM144T-E/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024ECM144T-E/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC32MZ1024ECM144-I/PL | Microchip Technology Inc | $15.1864 | 32 Bit MCU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto, SQI | PIC32MZ1024ECM144T-E/PL vs PIC32MZ1024ECM144-I/PL |
| PIC32MZ1024ECM144T-I/PL | Microchip Technology Inc | Check for Price | 32 Bit MCU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto, SQI | PIC32MZ1024ECM144T-E/PL vs PIC32MZ1024ECM144T-I/PL |
| PIC32MZ1024ECM144-V/PH | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 180MHz, CMOS, PQFP144 | PIC32MZ1024ECM144T-E/PL vs PIC32MZ1024ECM144-V/PH |
| PIC32MZ1024ECM144T-E/PH | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC32MZ1024ECM144T-E/PL vs PIC32MZ1024ECM144T-E/PH |