Part Details for PIC32MZ2064DAH169-I/6J by Microchip Technology Inc
Results Overview of PIC32MZ2064DAH169-I/6J by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ2064DAH169-I/6J Information
PIC32MZ2064DAH169-I/6J by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ2064DAH169-I/6J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37AJ0518
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Lfbga-169, Product Range:Pic32 Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:200Mhz, Program Memory Size:2Mb, Ram Memory Size:640Kb, No. Of Pins:169Pins, Mcu Case Style:Lfbga, No. Of Rohs Compliant: Yes |Microchip PIC32MZ2064DAH169-I/6J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.2500 / $25.6200 | Buy Now |
|
DISTI #
PIC32MZ2064DAH169-I/6J-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169LFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
175 In Stock |
|
$21.2501 / $25.6200 | Buy Now |
|
DISTI #
PIC32MZ2064DAH169-I/6J
|
Avnet Americas | 32-bit Graphics Applications Microcontroller 2 Mbyte Flash 640 Kbyte SRAM with XLP Technology 169-Pin LFBGA Tray - Trays (Alt: PIC32MZ2064DAH169-I/6J) COO: China RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$22.6125 / $25.8429 | Buy Now |
|
DISTI #
579-MZ2064DAH169I/6J
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM RoHS: Compliant | 50 |
|
$21.1800 / $25.2400 | Buy Now |
|
DISTI #
PIC32MZ2064DAH169-I/6J
|
Microchip Technology Inc | 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM, LFBGA, Projected EOL: 2044-03-30 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 449 and Alternates Available |
|
$18.6200 / $25.6200 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 2MB (2Mx8) FLASH - 640K x 8 RAM - 1.7 to 3.6V - 169-LFBGA (11x11). COO: Taiwan RoHS: Compliant | 449 Factory Stock |
|
$20.2500 / $55.4500 | Buy Now |
|
|
NAC | 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM. Package: 169 LFBGA 11x11x1.56mm TRAY - PIC32 MX Series Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 176 Container: Tray | 352 |
|
$22.0600 / $25.8400 | Buy Now |
|
DISTI #
PIC32MZ2064DAH169-I/6J
|
Avnet Silica | 32bit Graphics Applications Microcontroller 2 Mbyte Flash 640 Kbyte SRAM with XLP Technology 169Pin LFBGA Tray (Alt: PIC32MZ2064DAH169-I/6J) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC32MZ2064DAH169-I/6J
|
EBV Elektronik | 32bit Graphics Applications Microcontroller 2 Mbyte Flash 640 Kbyte SRAM with XLP Technology 169Pin LFBGA Tray (Alt: PIC32MZ2064DAH169-I/6J) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 2MB (2Mx8) FLASH - 640K x 8 RAM - 1.7 to 3.6V - 169-LFBGA (11x11). COO: Taiwan RoHS: Compliant | 449 Factory Stock |
|
$20.2500 / $55.4500 | Buy Now |
US Tariff Estimator: PIC32MZ2064DAH169-I/6J by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MZ2064DAH169-I/6J
PIC32MZ2064DAH169-I/6J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MZ2064DAH169-I/6J Part Data Attributes
|
|
PIC32MZ2064DAH169-I/6J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2064DAH169-I/6J
Microchip Technology Inc
32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfbga, Bga169,13x13,16 | |
| Pin Count | 169 | |
| Manufacturer Package Code | LFBGA-169 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Pic32 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B169 | |
| JESD-609 Code | e1 | |
| Length | 11 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 8 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 120 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 169 | |
| Number of Timers | 13 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA169,13X13,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| ROM (words) | 2048 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.56 Mm | |
| Speed | 200 Mhz | |
| Supply Current-Max | 300 Ma | |
| Supply Voltage-Max | 1.9 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 11 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC32MZ2064DAH169-I/6J
This table gives cross-reference parts and alternative options found for PIC32MZ2064DAH169-I/6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2064DAH169-I/6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC32MZ2064DAH176T-I/2J | Microchip Technology Inc | $28.5400 | 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM | PIC32MZ2064DAH169-I/6J vs PIC32MZ2064DAH176T-I/2J |
| PIC32MZ2064DAH169T-I/6J | Microchip Technology Inc | Check for Price | 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM | PIC32MZ2064DAH169-I/6J vs PIC32MZ2064DAH169T-I/6J |
PIC32MZ2064DAH169-I/6J Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be achieved with an external crystal oscillator is 200 MHz.
-
To configure the USB module to operate in Device mode, you need to set the UMODE register to 0x00, and then configure the USB device address, endpoint addresses, and other device-specific parameters using the USB module registers.
-
Yes, the PIC32MZ2064DAH169-I/6J has an external memory interface that allows you to connect external memory devices such as SRAM, NOR Flash, and NAND Flash. You can use the External Bus Interface (EBI) to access the external memory.
-
The PIC32MZ2064DAH169-I/6J has a built-in watchdog timer (WDT) that can be enabled and configured using the WDTCON register. You can set the watchdog timer period, enable or disable the watchdog timer, and configure the watchdog timer to reset the device or generate an interrupt.
-
The maximum amount of current that can be sourced or sunk by the GPIO pins is 25 mA per pin, with a total current limit of 200 mA for all GPIO pins combined.