Part Details for PIN10DPI/SB by UDT Sensors Inc
Overview of PIN10DPI/SB by UDT Sensors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for PIN10DPI/SB
PIN10DPI/SB CAD Models
PIN10DPI/SB Part Data Attributes
|
PIN10DPI/SB
UDT Sensors Inc
Buy Now
Datasheet
|
Compare Parts:
PIN10DPI/SB
UDT Sensors Inc
Photo Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UDT SENSORS INC | |
Reach Compliance Code | unknown | |
Configuration | single | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | PN PHOTODIODE | |
Response Time-Max | 5e-7 s | |
Semiconductor Material | Silicon | |
Surface Mount | NO |