Part Details for PINA254A1IPWAR by Texas Instruments
Results Overview of PINA254A1IPWAR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PINA254A1IPWAR Information
PINA254A1IPWAR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for PINA254A1IPWAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 0.35MHz Band Width, PDSO24 | 5446 |
|
RFQ |
US Tariff Estimator: PINA254A1IPWAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PINA254A1IPWAR
PINA254A1IPWAR Part Data Attributes
|
|
PINA254A1IPWAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PINA254A1IPWAR
Texas Instruments
Operational Amplifier, 1 Func, 0.35MHz Band Width, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Htssop-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bandwidth (3dB)-Nom | 0.35 Mhz | |
| Common Mode Voltage-Max | 80 V | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 62500 µA | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 9.7 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 2.4 V/Us | |
| Supply Current-Max | 2.6 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Wideband | No | |
| Width | 4.4 Mm |