Part Details for PINA592IDR by Texas Instruments
Results Overview of PINA592IDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PINA592IDR Information
PINA592IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for PINA592IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func | 5289 |
|
RFQ |
US Tariff Estimator: PINA592IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PINA592IDR
PINA592IDR Part Data Attributes
|
|
PINA592IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PINA592IDR
Texas Instruments
Operational Amplifier, 1 Func
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2020-12-05 | |
| Amplifier Type | Operational Amplifier | |
| Common-mode Reject Ratio-Min | 88 Db | |
| Number of Functions | 1 | |
| Slew Rate-Nom | 18 V/Us | |
| Voltage Gain-Max | 2 |
Alternate Parts for PINA592IDR
This table gives cross-reference parts and alternative options found for PINA592IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PINA592IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA592IDR | Texas Instruments | $1.5588 | Operational Amplifier, 1 Func, 40uV Offset-Max, 0.8MHz Band Width, CMOS, PDSO8 | PINA592IDR vs INA592IDR |
| INA592IDGKR | Texas Instruments | $1.6055 | Operational Amplifier, 1 Func, 40uV Offset-Max, CMOS, PDSO8 | PINA592IDR vs INA592IDGKR |
| INA592IDT | Texas Instruments | $1.7152 | Operational Amplifier, 1 Func, 40uV Offset-Max, 0.8MHz Band Width, CMOS, PDSO8 | PINA592IDR vs INA592IDT |
| INA592IDGKT | Texas Instruments | $1.8479 | Operational Amplifier, 1 Func, 40uV Offset-Max, CMOS, PDSO8 | PINA592IDR vs INA592IDGKT |
| INA592ID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 80uV Offset-Max, 0.8MHz Band Width, BIPolar, PDSO8 | PINA592IDR vs INA592ID |
| PINA592IDGKT | Texas Instruments | Check for Price | Operational Amplifier | PINA592IDR vs PINA592IDGKT |
| INA592IDRCR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 40uV Offset-Max, 0.8MHz Band Width, CMOS, PDSO10 | PINA592IDR vs INA592IDRCR |