| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BSP450 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 1.5A, PDSO4 | PIP3209-R vs BSP450 |
| BSP450 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1.5A, MOS, PDSO4 | PIP3209-R vs BSP450 |
| BSP452 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 1.5A, MOS, PDSO4 | PIP3209-R vs BSP452 |
Part Details for PIP3209-R by NXP Semiconductors
Results Overview of PIP3209-R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIP3209-R Information
PIP3209-R by NXP Semiconductors is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: PIP3209-R by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PIP3209-R Part Data Attributes
|
|
PIP3209-R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PIP3209-R
NXP Semiconductors
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2A, MOS, PSSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | Plastic, Sot-426, D2pak-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PSSO-G4 | |
| Length | 10 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 6 A | |
| Output Peak Current Limit-Nom | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.5 Mm | |
| Supply Voltage-Max | 35 V | |
| Supply Voltage-Min | 5.5 V | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Turn-off Time | 90 µS | |
| Turn-on Time | 90 µS |
Alternate Parts for PIP3209-R
This table gives cross-reference parts and alternative options found for PIP3209-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIP3209-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.