Part Details for PJ20030A-08S5_R1_00301 by PanJit Semiconductor
Results Overview of PJ20030A-08S5_R1_00301 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ20030A-08S5_R1_00301 Information
PJ20030A-08S5_R1_00301 by PanJit Semiconductor is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95200-301LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Off Set Legs 3.17mm (0.125in), Selected Loaded, 20 Position ,2.54mm (0.100in) Pitch. | |
| RJE7318800301 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Low Profile, Shield With EMI Tabs, Without LEDs | |
| LMK00301ARHSR | Texas Instruments | 3-GHz, 10-Output Differential Fanout Buffer / Level Translator 48-WQFN -40 to 85 |
Price & Stock for PJ20030A-08S5_R1_00301
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PJ20030A-08S5-R1
|
TME | IC: voltage regulator, LDO,linear,fixed, 0.8V, 0.3A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.0466 / $0.4900 | RFQ |