Part Details for PJ4L40T/R7 by PanJit Semiconductor
Overview of PJ4L40T/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PJ4L40T/R7
PJ4L40T/R7 CAD Models
PJ4L40T/R7 Part Data Attributes:
|
PJ4L40T/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJ4L40T/R7
PanJit Semiconductor
Trans Voltage Suppressor Diode, Unidirectional, 8 Element, Silicon, GREEN, ULTRA SMALL PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 8 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PJ4L40T/R7
This table gives cross-reference parts and alternative options found for PJ4L40T/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ4L40T/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ4L40_R1_00001 | Rectifier Diode | PanJit Semiconductor | PJ4L40T/R7 vs PJ4L40_R1_00001 |
PJ4L40_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 8 Element, 0.2A, 30V V(RRM), Silicon, SOT-363, 6 PIN | PanJit Semiconductor | PJ4L40T/R7 vs PJ4L40_R1_10001 |
PJ4L40_R2_00001 | Rectifier Diode | PanJit Semiconductor | PJ4L40T/R7 vs PJ4L40_R2_00001 |
PJ4L40_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 8 Element, 0.2A, 30V V(RRM), Silicon, SOT-363, 6 PIN | PanJit Semiconductor | PJ4L40T/R7 vs PJ4L40_R2_10001 |