Part Details for PJGBLC05C_R2_00001 by PanJit Semiconductor
Overview of PJGBLC05C_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJGBLC05C_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJGBLC05CR200001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V ESD Protection BI RoHS: Compliant | 0 |
|
$0.0680 / $0.0850 | Order Now |
|
NAC | 5V,ESD Protection,SOD-323,BI RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |
DISTI #
PJGBLC05C_R2_00001
|
Avnet Silica | SOD 323/ (Alt: PJGBLC05C_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
Part Details for PJGBLC05C_R2_00001
PJGBLC05C_R2_00001 CAD Models
PJGBLC05C_R2_00001 Part Data Attributes:
|
PJGBLC05C_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJGBLC05C_R2_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Max | 7.77 V | |
Breakdown Voltage-Min | 7.03 V | |
Breakdown Voltage-Nom | 7.4 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PJGBLC05C_R2_00001
This table gives cross-reference parts and alternative options found for PJGBLC05C_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJGBLC05C_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJGBLC05C_R1_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | PanJit Semiconductor | PJGBLC05C_R2_00001 vs PJGBLC05C_R1_00001 |
PJGBLC05C_R1_10001 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PJGBLC05C_R2_00001 vs PJGBLC05C_R1_10001 |
PJGBLC05C_R2_10001 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PJGBLC05C_R2_00001 vs PJGBLC05C_R2_10001 |