Part Details for PJX8806_R1_00001 by PanJit Semiconductor
Results Overview of PJX8806_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJX8806_R1_00001 Information
PJX8806_R1_00001 by PanJit Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
| CO-174BNCX200-001.5 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-001.5 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 1.5ft | |
| FO-DLSCDLLC00-001 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-001 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 1m |
Price & Stock for PJX8806_R1_00001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
241-PJX8806_R1_00001
|
Mouser Electronics | MOSFETs 20V N-Channel Enhancement Mode MOSFETESD Protected RoHS: Compliant | 0 |
|
Order Now | |
|
|
NAC | MOS Function, SOT Line, SOT-563 Package, 7in. Package Size RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
$0.0480 / $0.0560 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 5181 |
|
RFQ | |
|
DISTI #
PJX8806_R1_00001
|
Avnet Silica | X06TR7HF4KSOT563MOSSOTNFET20TEMNNF20TEQI01PJ (Alt: PJX8806_R1_00001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PJX8806_R1_00001
PJX8806_R1_00001 CAD Models
PJX8806_R1_00001 Part Data Attributes
|
|
PJX8806_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJX8806_R1_00001
PanJit Semiconductor
Small Signal Field-Effect Transistor, 0.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 20 V | |
| Drain Current-Max (ID) | 0.8 A | |
| Drain-source On Resistance-Max | 0.4 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-F6 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for PJX8806_R1_00001
This table gives cross-reference parts and alternative options found for PJX8806_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJX8806_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SQ1902AEL-T1_GE3 | Vishay Intertechnologies | $0.4466 | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | PJX8806_R1_00001 vs SQ1902AEL-T1_GE3 |
| 934065732315 | Nexperia | Check for Price | Small Signal Field-Effect Transistor, 0.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | PJX8806_R1_00001 vs 934065732315 |
| PMDT290UNEYL | Nexperia | Check for Price | PMDT290UNE - 20 V, 800 mA dual N-channel Trench MOSFET@en-us SOT 6-Pin | PJX8806_R1_00001 vs PMDT290UNEYL |