Part Details for PKB4413DAPIHS by Flex Power Modules
Results Overview of PKB4413DAPIHS by Flex Power Modules
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKB4413DAPIHS Information
PKB4413DAPIHS by Flex Power Modules is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PKB4413DAPIHS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Enable Active Low, 96.2%, 34A, 12V, 1, 75V, TH Min Qty: 1 Container: Tray | 71 |
|
$82.7528 / $90.7632 | Buy Now |