Part Details for PL1007CS by Molex
Results Overview of PL1007CS by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL1007CS Information
PL1007CS by Molex is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: PL1007CS by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PL1007CS Part Data Attributes
|
|
PL1007CS
Molex
Buy Now
Datasheet
|
Compare Parts:
PL1007CS
Molex
Rectangular Connector Adapter, 100 Contacts(Side1), 100 Contacts(Side2), Male-Female
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Additional Feature | Ulti-Mate | |
| Connector Type | Rectangular Connector Adapter | |
| Contact Gender | Female-Female | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Manufacturer Series | P | |
| Mixed Contacts | No | |
| Mounting Type | Panel | |
| Number of Contacts:Side 1 | 100 | |
| Number of Contacts:Side 2 | 100 | |
| Straight Connection | No |