Part Details for PL122-5 by Bel Fuse
Overview of PL122-5 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PL122-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL122-5
|
Avnet Americas | Conn BNC/TNC PL 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold - Bulk (Alt: PL122-5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7968 / $23.0795 | Buy Now |
DISTI #
PL122-5
|
Avnet Americas | Conn BNC/TNC PL 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold - Bulk (Alt: PL122-5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7968 / $23.0795 | Buy Now |
DISTI #
PL122-5
|
Avnet Americas | Conn BNC/TNC PL 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold - Bulk (Alt: PL122-5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7968 / $23.0795 | Buy Now |
Part Details for PL122-5
PL122-5 CAD Models
PL122-5 Part Data Attributes
|
PL122-5
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PL122-5
Bel Fuse
RF BNC Connector, 1 Contact(s), Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
Alternate Parts for PL122-5
This table gives cross-reference parts and alternative options found for PL122-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL122-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPL122-22 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | PL122-5 vs UPL122-22 |
PL122-44 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | PL122-5 vs PL122-44 |
UPL122-U86 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | PL122-5 vs UPL122-U86 |
PL122-U21 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | PL122-5 vs PL122-U21 |
UPL122-44 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | PL122-5 vs UPL122-44 |
UPL122-U5B | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | PL122-5 vs UPL122-U5B |
UPL122-3A | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | PL122-5 vs UPL122-3A |
PL122-U2B | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | PL122-5 vs PL122-U2B |
UPL122-U5A | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | PL122-5 vs UPL122-U5A |
PL122-41 | RF BNC Connector, 1 Contact(s), Locking, Plug | Bel Fuse | PL122-5 vs PL122-41 |