Part Details for PL2035 by PulseR Ruggedized Solutions
Results Overview of PL2035 by PulseR Ruggedized Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL2035 Information
PL2035 by PulseR Ruggedized Solutions is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
PL2035 Part Data Attributes
|
|
PL2035
PulseR Ruggedized Solutions
Buy Now
Datasheet
|
Compare Parts:
PL2035
PulseR Ruggedized Solutions
Current Sense Transformer, 20A, 1:50
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| Additional Feature | Length, Width And Height Dimension Includes Terminal Also | |
| Height | 4.83 Mm | |
| JESD-609 Code | e0 | |
| Length | 8.38 Mm | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Max | 1000 Khz | |
| Operating Frequency-Min | 50 Khz | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tray | |
| Peak Primary Current | 20 A | |
| Primary Type | Wound Primary | |
| Secondary Inductance | 500 µH | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Transformer Type | Current Sense Transformer | |
| Turns Ratio (Np:Ns) | 1:50 | |
| Width | 7.21 Mm |