Part Details for PL500-16SI-R by Microchip Technology Inc
Overview of PL500-16SI-R by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PL500-16SI-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6711
|
Newark | 16 - 36Mhz Crystal Input, 4 - 18Mhz Lvcmos Output Vcxo 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip PL500-16SI-R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.2700 | Buy Now |
DISTI #
PL500-16SI-R-ND
|
DigiKey | IC VCXO 18MHZ 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0000 | Buy Now |
DISTI #
PL500-16SI-R
|
Avnet Americas | Controlled Oscillator 18MHz VCXO LVCMOS 8-Pin SOIC T/R - Tape and Reel (Alt: PL500-16SI-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.0000 / $11.8800 | Buy Now |
DISTI #
998-PL500-16SI-R
|
Mouser Electronics | VCXO Oscillators 16 - 36MHz Crystal Input, 4 - 18MHz LVCMOS Output VCXO RoHS: Compliant | 0 |
|
$9.0000 | Order Now |
DISTI #
PL500-16SI-R
|
Microchip Technology Inc | 16 - 36MHz Crystal Input, 4 - 18MHz LVCMOS Output VCXO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9200 / $11.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.4300 | Buy Now |
|
Onlinecomponents.com | Low Phase Noise VCXO - 1 to 18 MHz - 8-SOP - - Tape&Reel | 0 |
|
$4.9000 / $13.7900 | Buy Now |
DISTI #
PL500-16SI-R
|
Avnet Americas | Controlled Oscillator 18MHz VCXO LVCMOS 8-Pin SOIC T/R - Tape and Reel (Alt: PL500-16SI-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.0000 / $11.8800 | Buy Now |
DISTI #
PL500-16SI-R
|
Avnet Americas | Controlled Oscillator 18MHz VCXO LVCMOS 8-Pin SOIC T/R - Tape and Reel (Alt: PL500-16SI-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.0000 / $11.8800 | Buy Now |
|
NAC | 16 - 36MHz Crystal Input, 4 - 18MHz LVCMOS Output VCXO - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.4900 / $6.6200 | Buy Now |
Part Details for PL500-16SI-R
PL500-16SI-R CAD Models
PL500-16SI-R Part Data Attributes
|
PL500-16SI-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL500-16SI-R
Microchip Technology Inc
VCXO, CLOCK, LVCMOS OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
JESD-609 Code | e3 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 18 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |