Part Details for PL500-17SC by Microchip Technology Inc
Overview of PL500-17SC by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL500-17SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9573
|
Newark | 16 - 36Mhz Crystal Input, 16 - 36Mhz Lvcmos Output Vcxo 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PL500-17SC Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 | Buy Now |
DISTI #
PL500-17SC-ND
|
DigiKey | IC VCXO 36MHZ 8SOP Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7500 | Buy Now |
DISTI #
PL500-17SC
|
Avnet Americas | 16 - 36MHZ CRYSTAL INPUT 16 - 36MHZ LVCMOS OUTPUT VCXO - Rail/Tube (Alt: PL500-17SC) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.7500 / $3.6200 | Buy Now |
DISTI #
998-PL500-17SC
|
Mouser Electronics | VCXO Oscillators 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
DISTI #
PL500-17SC
|
Microchip Technology Inc | 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6300 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | Clock Generator 17MHz to 36MHz In - 8-Pin SOP - Tube RoHS: Compliant |
160 In Stock |
|
$2.3200 / $2.8400 | Buy Now |
DISTI #
51659820
|
Verical | Clock Generator 17MHz to 36MHz-IN 8-Pin SOP Tube Min Qty: 20 Package Multiple: 10 Date Code: 1750 | Americas - 160 |
|
$3.6920 | Buy Now |
DISTI #
PL500-17SC
|
Avnet Americas | 16 - 36MHZ CRYSTAL INPUT 16 - 36MHZ LVCMOS OUTPUT VCXO - Rail/Tube (Alt: PL500-17SC) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.7500 / $3.6200 | Buy Now |
|
NAC | 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$2.8400 / $3.4300 | Buy Now |
Part Details for PL500-17SC
PL500-17SC CAD Models
PL500-17SC Part Data Attributes:
|
PL500-17SC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL500-17SC
Microchip Technology Inc
VCXO, CLOCK, LVCMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
JESD-609 Code | e3 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 36 MHz | |
Operating Frequency-Min | 17 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 4.0mm x 1.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |