Part Details for PL620-89OC-R by Microchip Technology Inc
Results Overview of PL620-89OC-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL620-89OC-R Information
PL620-89OC-R by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for PL620-89OC-R
PL620-89OC-R CAD Models
PL620-89OC-R Part Data Attributes
|
|
PL620-89OC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL620-89OC-R
Microchip Technology Inc
LVDS Output Clock Oscillator, 9.5MHz Min, 65MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-16 | |
| Additional Feature | Tri-State; Enable/Disable Function; Complementary Output; Differential Output | |
| Fall Time-Max | 1 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 65 Mhz | |
| Operating Frequency-Min | 9.5 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvds | |
| Output Load | 100 Ohm | |
| Package Equivalence Code | TSSOP16,..25 | |
| Physical Dimension | 5.1mm X 4.5mm X 1.2mm | |
| Rise Time-Max | 1 Ns | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.25 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |