Part Details for PL663-08OI-R by Microchip Technology Inc
Results Overview of PL663-08OI-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
PL663-08OI-R Information
PL663-08OI-R by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
PL663-08OI-R Part Data Attributes
|
|
PL663-08OI-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL663-08OI-R
Microchip Technology Inc
LVPECL Output Clock Oscillator, 60MHz Min, 160MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-16 | |
| Additional Feature | Supply Voltage 2.5v Is Also Available; Tri-State; Enable/Disable Function; Complementary Output | |
| Fall Time-Max | 0.45 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 160 Mhz | |
| Operating Frequency-Min | 60 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvpecl | |
| Output Load | 15 Pf | |
| Package Equivalence Code | TSSOP16,..25 | |
| Physical Dimension | 5.1mm X 4.5mm X 1.2mm | |
| Rise Time-Max | 0.45 Ns | |
| Supply Current-Max | 75 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |