Part Details for PL75C-202 by Trompeter
Results Overview of PL75C-202 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL75C-202 Information
PL75C-202 by Trompeter is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PL75C-202
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75380867
|
RS | TRB PLUG, STRAIGHT, TOOL CRIMP, 3 LUG, FOR TWC-78-1 CABLE Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$131.9600 | RFQ |
|
|
Powell Electronics | TRB PLUG, STRAIGHT, TOOL CRIMP, 3 LUG, F Min Qty: 10 | 16 |
|
$80.5800 / $142.9500 | Buy Now |
US Tariff Estimator: PL75C-202 by Trompeter
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PL75C-202
PL75C-202 Part Data Attributes
|
|
PL75C-202
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL75C-202
Trompeter
RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | Polarized | |
| Body/Shell Style | Plug | |
| Connector Type | Rf Triaxial-Bnc Connector | |
| Contact Finish Mating | Nickel | |
| Contact Finish Termination | Nickel | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Operating Frequency-Max | 0.5 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| Termination Type | Crimp |