Part Details for PLAH06M93ST30A1 by Amphenol Positronic
Overview of PLAH06M93ST30A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for PLAH06M93ST30A1
PLAH06M93ST30A1 CAD Models
PLAH06M93ST30A1 Part Data Attributes:
|
PLAH06M93ST30A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH06M93ST30A1
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLAH06M93ST30A1
This table gives cross-reference parts and alternative options found for PLAH06M93ST30A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH06M93ST30A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06M3082A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLAH06M93ST30A1 vs PLB06M3082A2 |
46007-5506 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLAH06M93ST30A1 vs 46007-5506 |
PLAH06M9200C1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLAH06M93ST30A1 vs PLAH06M9200C1 |
4-178841-6 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLAH06M93ST30A1 vs 4-178841-6 |
46007-0706 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLAH06M93ST30A1 vs 46007-0706 |
PLAH06M63ST30A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLAH06M93ST30A1 vs PLAH06M63ST30A1 |
39-30-2061 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLAH06M93ST30A1 vs 39-30-2061 |
HM30030 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Foxconn | PLAH06M93ST30A1 vs HM30030 |
43160-5406 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLAH06M93ST30A1 vs 43160-5406 |
10131319-06121GPLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | PLAH06M93ST30A1 vs 10131319-06121GPLF |