Part Details for PLB16F1060/AA by Amphenol Positronic
Results Overview of PLB16F1060/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLB16F1060/AA Information
PLB16F1060/AA by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PLB16F1060/AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AJ8722
|
Newark | Plb16F1060/Aa |Positronic PLB16F1060/AA RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5900 / $50.7300 | Buy Now |
|
DISTI #
3937-PLB16F1060/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$81.2550 | Buy Now |
|
DISTI #
4306-PLB16F1060/AA-ND
|
DigiKey | BACKPLANE HOUSING Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1830 | Buy Now |
|
DISTI #
276-PLB16F1060/AA
|
Mouser Electronics | Power to the Board Power Connector - 2 Row, 16 size 16 contacts, Socket (Female), Removable Contact, Panel Mount RoHS: Compliant | 10 |
|
$36.6700 / $45.6700 | Buy Now |
|
DISTI #
POSPLB16F1060/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
|
CDM Electronics | POWER & HYBRID POWER CONNECTION SYSTEM 16 POSITION FEMALE WIRE ROHS Min Qty: 10 Package Multiple: 1 | 0 |
|
$12.8200 / $36.7700 | RFQ |