There are no models available for this part yet.
Overview of PLC09F000A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for PLC09F000A1 by Amphenol Positronic
Part Data Attributes for PLC09F000A1 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER/BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLC09F000A1
This table gives cross-reference parts and alternative options found for PLC09F000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC09F000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC09F700A1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F000A1 vs PLC09F700A1 |
PLC09F80130 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F000A1 vs PLC09F80130 |
PLC09F100C2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F000A1 vs PLC09F100C2 |
PLC09F000A2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F000A1 vs PLC09F000A2 |
PLC09F000C1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F000A1 vs PLC09F000C1 |
PLC09F10130 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F000A1 vs PLC09F10130 |
PLC09F700A2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F000A1 vs PLC09F700A2 |
PLC09F800C2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F000A1 vs PLC09F800C2 |
9-178842-6 | 9 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLC09F000A1 vs 9-178842-6 |
PLC09F800A1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F000A1 vs PLC09F800A1 |