Part Details for PLC09F80130 by Amphenol Positronic
Overview of PLC09F80130 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLC09F80130
PLC09F80130 CAD Models
PLC09F80130 Part Data Attributes
|
PLC09F80130
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC09F80130
Amphenol Positronic
Rectangular Power Connector, 9 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC09F80130
This table gives cross-reference parts and alternative options found for PLC09F80130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC09F80130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC09F10140 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F80130 vs PLC09F10140 |
PLC09F800A1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F80130 vs PLC09F800A1 |
PLC09F800C2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F80130 vs PLC09F800C2 |
PLC09F000C2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F80130 vs PLC09F000C2 |
PLC09F800C1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F80130 vs PLC09F800C1 |
PLC09F100C1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F80130 vs PLC09F100C1 |
PLCH09F0000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLC09F80130 vs PLCH09F0000 |
PLC09F8000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLC09F80130 vs PLC09F8000 |
PLCH09F7000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLC09F80130 vs PLCH09F7000 |
PLC09F10120 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLC09F80130 vs PLC09F10120 |