Part Details for PLC18M4200A2 by Amphenol Positronic
Overview of PLC18M4200A2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLC18M4200A2
PLC18M4200A2 CAD Models
PLC18M4200A2 Part Data Attributes
|
PLC18M4200A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC18M4200A2
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC18M4200A2
This table gives cross-reference parts and alternative options found for PLC18M4200A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC18M4200A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-181GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | PLC18M4200A2 vs 10127720-181GLF |
1829080000 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | PLC18M4200A2 vs 1829080000 |
PLCH18M400A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC18M4200A2 vs PLCH18M400A1 |
PLCH18M9300A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLC18M4200A2 vs PLCH18M9300A1 |
IPL1-109-01-L-D-K | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | PLC18M4200A2 vs IPL1-109-01-L-D-K |
PLC18M4BN0C1/AA | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLC18M4200A2 vs PLC18M4BN0C1/AA |
43270-1831 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC18M4200A2 vs 43270-1831 |
IPL1-109-02-L-D-P | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLC18M4200A2 vs IPL1-109-02-L-D-P |
39-30-9186 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | PLC18M4200A2 vs 39-30-9186 |
MMIP18M4N83A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC18M4200A2 vs MMIP18M4N83A1 |