Part Details for PLC18M9200C1 by Amphenol Positronic
Overview of PLC18M9200C1 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLC18M9200C1
PLC18M9200C1 CAD Models
PLC18M9200C1 Part Data Attributes
|
PLC18M9200C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC18M9200C1
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 |
Alternate Parts for PLC18M9200C1
This table gives cross-reference parts and alternative options found for PLC18M9200C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC18M9200C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-18221G0LF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | PLC18M9200C1 vs 10131318-18221G0LF |
MMIP18M93083A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLC18M9200C1 vs MMIP18M93083A1 |
IPL1-109-01-F-D-RA-K | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | PLC18M9200C1 vs IPL1-109-01-F-D-RA-K |
MMIP18M32N83C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC18M9200C1 vs MMIP18M32N83C2 |
PLC18M9300A2 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLC18M9200C1 vs PLC18M9300A2 |
10131319-18211GPLF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | PLC18M9200C1 vs 10131319-18211GPLF |
15-24-0454 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | PLC18M9200C1 vs 15-24-0454 |
1-794662-8 | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | PLC18M9200C1 vs 1-794662-8 |
43270-1813 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC18M9200C1 vs 43270-1813 |
HM20090-H | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Foxconn | PLC18M9200C1 vs HM20090-H |