Part Details for PLC473FA by Signetics
Results Overview of PLC473FA by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLC473FA Information
PLC473FA by Signetics is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: PLC473FA by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PLC473FA Part Data Attributes
|
|
PLC473FA
Signetics
Buy Now
Datasheet
|
Compare Parts:
PLC473FA
Signetics
UV PLD, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.55 | |
| JESD-30 Code | R-CDIP-T24 | |
| Number of Terminals | 24 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Logic Type | Uv Pld | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |