Part Details for PLDC2114PWT by Texas Instruments
Results Overview of PLDC2114PWT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLDC2114PWT Information
PLDC2114PWT by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for PLDC2114PWT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, 1 Func, PDSO16 | 6331 |
|
RFQ |
US Tariff Estimator: PLDC2114PWT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PLDC2114PWT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLDC2114PWT Part Data Attributes
|
|
PLDC2114PWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLDC2114PWT
Texas Instruments
Analog Circuit, 1 Func, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-16 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 1.89 V | |
| Supply Voltage-Min (Vsup) | 1.71 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |