Part Details for PLIC/QPCIE/LIT/X4/GEN1/XX by PLD Applications Inc
Results Overview of PLIC/QPCIE/LIT/X4/GEN1/XX by PLD Applications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLIC/QPCIE/LIT/X4/GEN1/XX Information
PLIC/QPCIE/LIT/X4/GEN1/XX by PLD Applications Inc is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
| CS-USBAB003.0-003 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-003 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 3m (9.8') | |
| CS-USBAM003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for PLIC/QPCIE/LIT/X4/GEN1/XX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PLIC/QPCIE/LIT/X4/GEN1/XX
|
Avnet Americas | - Virtual or Non-Physical Inventory (Software & Literature) (Alt: PLIC/QPCIE/LIT/X4/GEN1/XX) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: No Container | 0 |
|
$5,500.0000 | Buy Now |