Part Details for PLM2105DR by Texas Instruments
Results Overview of PLM2105DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLM2105DR Information
PLM2105DR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PLM2105DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Half Bridge Based IGBT/MOSFET Driver, PDSO8 | 3558 |
|
RFQ |
US Tariff Estimator: PLM2105DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PLM2105DR Part Data Attributes
|
|
PLM2105DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLM2105DR
Texas Instruments
Half Bridge Based IGBT/MOSFET Driver, 0.8A, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Gated Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Igbt/Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Current-Max | 0.65 A | |
| Output Peak Current Limit-Nom | 0.8 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 105 V | |
| Supply Voltage1-Min | 4 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 115 µS | |
| Turn-on Time | 115 µS | |
| Width | 3.895 Mm |