Part Details for PLM393LVDR by Texas Instruments
Results Overview of PLM393LVDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLM393LVDR Information
PLM393LVDR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for PLM393LVDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 2 Func, 2500uV Offset-Max, 600ns Response Time, PDSO8 | 9501 |
|
RFQ |
US Tariff Estimator: PLM393LVDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PLM393LVDR
PLM393LVDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLM393LVDR Part Data Attributes
|
|
PLM393LVDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLM393LVDR
Texas Instruments
Comparator, 2 Func, 2500uV Offset-Max, 600ns Response Time, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2020-07-10 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Bias Current-Max (IIB) @25C | 0.000005 µA | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.905 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Response Time-Nom | 600 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.895 Mm |
Alternate Parts for PLM393LVDR
This table gives cross-reference parts and alternative options found for PLM393LVDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLM393LVDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADCMP392ARZ | Analog Devices Inc | $0.8786 | Comparator, 2 Func, 5000uV Offset-Max, 9700ns Response Time, PDSO8 | PLM393LVDR vs ADCMP392ARZ |
| LM393LVDR | Texas Instruments | Check for Price | Comparator, 2 Func, 2000uV Offset-Max, 600ns Response Time, PDSO8 | PLM393LVDR vs LM393LVDR |
| LM393LVDGKR | Texas Instruments | Check for Price | Comparator, 2 Func, 2000uV Offset-Max, 600ns Response Time, PDSO8 | PLM393LVDR vs LM393LVDGKR |
| ADCMP392ARZ-R7 | Analog Devices Inc | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 9900ns Response Time, PDSO8 | PLM393LVDR vs ADCMP392ARZ-R7 |
| LM393LVPWR | Texas Instruments | Check for Price | Comparator, 2 Func, 2000uV Offset-Max, 600ns Response Time, PDSO8 | PLM393LVDR vs LM393LVPWR |