| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMK5C33216RGCT | Texas Instruments | $36.3151 | Clock Generator, 3000MHz, CMOS, PQCHIP CARRIER, HEAT SINK, THIN PROFILE64 | PLMK5C33216RGCT vs LMK5C33216RGCT |
| LMK5C33216RGCR | Texas Instruments | Check for Price | Clock Generator, 3000MHz, CMOS, PQCHIP CARRIER, HEAT SINK, THIN PROFILE64 | PLMK5C33216RGCT vs LMK5C33216RGCR |
Part Details for PLMK5C33216RGCT by Texas Instruments
Results Overview of PLMK5C33216RGCT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLMK5C33216RGCT Information
PLMK5C33216RGCT by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PLMK5C33216RGCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Clock Generator, 1000MHz | 9609 |
|
RFQ |
US Tariff Estimator: PLMK5C33216RGCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PLMK5C33216RGCT Part Data Attributes
|
|
PLMK5C33216RGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLMK5C33216RGCT
Texas Instruments
Clock Generator, 1000MHz
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2020-11-08 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 1000 Mhz | |
| Temperature Grade | Industrial | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for PLMK5C33216RGCT
This table gives cross-reference parts and alternative options found for PLMK5C33216RGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLMK5C33216RGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.