| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93Z459DMQB | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 65ns, PLA-Type, TTL, CDIP28 | PLS100N vs 93Z459DMQB |
| PLS101N | Philips Semiconductors | Check for Price | OT PLD, 50ns, PLA-Type, TTL, PDIP28 | PLS100N vs PLS101N |
| M38510/50202BXX | Teledyne HiRel | Check for Price | OT PLD, 80ns, Bipolar, CDIP28 | PLS100N vs M38510/50202BXX |
| PLS101N | YAGEO Corporation | Check for Price | OT PLD, 50ns, TTL, PDIP28 | PLS100N vs PLS101N |
| 93458DCQP | Fairchild Semiconductor Corporation | Check for Price | EE PLD, PLA-Type, TTL, CDIP28 | PLS100N vs 93458DCQP |
| 93459PC | Fairchild Semiconductor Corporation | Check for Price | OT PLD, PLA-Type, Bipolar, PDIP28 | PLS100N vs 93459PC |
| M38510/50201BXA | Teledyne HiRel | Check for Price | OT PLD, 80ns, PLA-Type, Bipolar, CDIP28 | PLS100N vs M38510/50201BXA |
| 82S101/BXA | YAGEO Corporation | Check for Price | OT PLD, 80ns, Bipolar, CDIP28 | PLS100N vs 82S101/BXA |
| 93Z458PC | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 45ns, PLA-Type, TTL, PDIP28 | PLS100N vs 93Z458PC |
| M38510/50201BXX | Teledyne HiRel | Check for Price | OT PLD, 80ns, Bipolar, CDIP28 | PLS100N vs M38510/50201BXX |
Part Details for PLS100N by Signetics
Results Overview of PLS100N by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLS100N Information
PLS100N by Signetics is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PLS100N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | OT PLD, 50 NS, PDIP28 | 376 |
|
$11.6550 / $17.4825 | Buy Now |
US Tariff Estimator: PLS100N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PLS100N Part Data Attributes
|
|
PLS100N
Signetics
Buy Now
Datasheet
|
Compare Parts:
PLS100N
Signetics
OT PLD, 50ns, PLA-Type, TTL, PDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.600 Inch, Plastic, Dip-28 | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pla-Type | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e0 | |
| Number of Dedicated Inputs | 16 | |
| Number of I/O Lines | ||
| Number of Inputs | 16 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 48 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Organization | 16 Dedicated Inputs, 0 I/O | |
| Output Function | Combinatorial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 50 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for PLS100N
This table gives cross-reference parts and alternative options found for PLS100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PLS100N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PLS100N is -40°C to 85°C.
-
Yes, the PLS100N is compatible with 5V logic, but it can also operate with a supply voltage as low as 3V.
-
The typical propagation delay for the PLS100N is around 10ns, but this can vary depending on the specific application and operating conditions.
-
Yes, the PLS100N is suitable for high-frequency applications up to 100MHz, making it a good choice for clock distribution and signal buffering.
-
No, the PLS100N is not radiation-hardened, so it's not suitable for use in high-radiation environments such as space or nuclear applications.