| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HPL1-77153-8 | Harris Semiconductor | Check for Price | OT PLD, 55ns, PLA-Type, TTL, CDIP20 | PLS152N vs HPL1-77153-8 |
Part Details for PLS152N by Signetics
Results Overview of PLS152N by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLS152N Information
PLS152N by Signetics is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PLS152N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,SIMPLE-PLD,PLA-TYPE,TTL,DIP,20PIN,PLASTIC | 9 |
|
Buy Now |
US Tariff Estimator: PLS152N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PLS152N Part Data Attributes
|
|
PLS152N
Signetics
Buy Now
|
Compare Parts:
PLS152N
Signetics
OT PLD, PLA-Type, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pla-Type | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Number of Inputs | 18 | |
| Number of Outputs | 10 | |
| Number of Product Terms | 42 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Logic Type | Ot Pld | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for PLS152N
This table gives cross-reference parts and alternative options found for PLS152N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS152N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.