Part Details for PLT0805Z1101ASWS by Vishay Thin Film
Overview of PLT0805Z1101ASWS by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLT0805Z1101ASWS
PLT0805Z1101ASWS CAD Models
PLT0805Z1101ASWS Part Data Attributes
|
PLT0805Z1101ASWS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z1101ASWS
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 1100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z1101ASWS
This table gives cross-reference parts and alternative options found for PLT0805Z1101ASWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z1101ASWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z1101BBWP | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1101ASWS vs PLT0805Z1101BBWP |
PLT0805Z1101BSTF | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1101ASWS vs PLT0805Z1101BSTF |
PLT0805Z1101BSTS | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1101ASWS vs PLT0805Z1101BSTS |
PLT0805Z1101BSWS | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1101ASWS vs PLT0805Z1101BSWS |
PLT0805Z1101ASTF | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1101ASWS vs PLT0805Z1101ASTF |
PLT0805Z1101ASTP | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1101ASWS vs PLT0805Z1101ASTP |
PLT0805Z1101BSTI | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1101ASWS vs PLT0805Z1101BSTI |
PLT0805Z1101BBT0 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1101ASWS vs PLT0805Z1101BBT0 |
PLT0805Z1101ABTS | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1101ASWS vs PLT0805Z1101ABTS |
PLT0805Z1101ASWI | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1101ASWS vs PLT0805Z1101ASWI |