Part Details for PLT0805Z5562BBTI by Vishay Intertechnologies
Overview of PLT0805Z5562BBTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0805Z5562BBTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z5562BBTI
|
Avnet Americas | Res Thin Film 0805 55.6kOhm 0.1% 1/4W ±5ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PLT0805Z5562BBTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7550 / $4.9049 | Buy Now |
Part Details for PLT0805Z5562BBTI
PLT0805Z5562BBTI CAD Models
PLT0805Z5562BBTI Part Data Attributes
|
PLT0805Z5562BBTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z5562BBTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 55600ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 55600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z5562BBTI
This table gives cross-reference parts and alternative options found for PLT0805Z5562BBTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z5562BBTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z5562BBWI | Fixed Resistor, Thin Film, 0.25W, 55600ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5562BBTI vs PLT0805Z5562BBWI |
PLT0805Z5562ABTP | Fixed Resistor, Thin Film, 0.25W, 55600ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5562BBTI vs PLT0805Z5562ABTP |
PLT0805Z5562BBTP | Fixed Resistor, Thin Film, 0.25W, 55600ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5562BBTI vs PLT0805Z5562BBTP |
PLT0805Z5562ABTI | Fixed Resistor, Thin Film, 0.25W, 55600ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5562BBTI vs PLT0805Z5562ABTI |
PLT0805Z5562BSWI | Fixed Resistor, Thin Film, 0.25W, 55600ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5562BBTI vs PLT0805Z5562BSWI |
PLT0805Z5562ABWI | Fixed Resistor, Thin Film, 0.25W, 55600ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5562BBTI vs PLT0805Z5562ABWI |
PLT0805Z5562ABWP | Fixed Resistor, Thin Film, 0.25W, 55600ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5562BBTI vs PLT0805Z5562ABWP |
PLT0805Z5562ASTI | Fixed Resistor, Thin Film, 0.25W, 55600ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5562BBTI vs PLT0805Z5562ASTI |
PLT0805Z5562ASTP | Fixed Resistor, Thin Film, 0.25W, 55600ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5562BBTI vs PLT0805Z5562ASTP |
PLT0805Z5562BSWP | Fixed Resistor, Thin Film, 0.25W, 55600ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5562BBTI vs PLT0805Z5562BSWP |