Datasheets
PLT0805Z6040QBTP by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP

Part Details for PLT0805Z6040QBTP by Vishay Intertechnologies

Overview of PLT0805Z6040QBTP by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for PLT0805Z6040QBTP

Part # Distributor Description Stock Price Buy
DISTI # PLT0805Z6040QBTP
Avnet Americas Res Thin Film 0805 604Ohm 0.02% 1/4W ±5ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PLT0805Z6040QBTP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $6.8943
  • 200 $6.6732
  • 400 $5.8262
  • 600 $5.0358
  • 800 $4.8723
  • 1,000 $3.5500
  • 10,000 $2.6325
$2.6325 / $6.8943 Buy Now

Part Details for PLT0805Z6040QBTP

PLT0805Z6040QBTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLT0805Z6040QBTP Part Data Attributes

PLT0805Z6040QBTP Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PLT0805Z6040QBTP Vishay Intertechnologies Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 57 Weeks
Additional Feature FALME PROOF
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.8382 mm
Package Length 2.032 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 604 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.02%
Working Voltage 100 V

Alternate Parts for PLT0805Z6040QBTP

This table gives cross-reference parts and alternative options found for PLT0805Z6040QBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z6040QBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PLT0805Z6040QSWP Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6040QBTP vs PLT0805Z6040QSWP
PLT0805Z6040QSTI Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6040QBTP vs PLT0805Z6040QSTI
PLT0805Z6040QBTS Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6040QBTP vs PLT0805Z6040QBTS
PLT0805Z6040QSTS Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6040QBTP vs PLT0805Z6040QSTS
PLT0805Z6040QST0 Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6040QBTP vs PLT0805Z6040QST0
PLT0805Z6040QBT1 Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6040QBTP vs PLT0805Z6040QBT1
PLT0805Z6040QSWI Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6040QBTP vs PLT0805Z6040QSWI
PLT0805Z6040QBT5 Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6040QBTP vs PLT0805Z6040QBT5
PLT0805Z6040QBTI Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6040QBTP vs PLT0805Z6040QBTI
PLT0805Z6040QST5 Fixed Resistor, Thin Film, 0.25W, 604ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z6040QBTP vs PLT0805Z6040QST5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLT0805Z6040QBTP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLT0805Z6040QBTP by Vishay Intertechnologies

  • Please alert me when PLT0805Z6040QBTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLT0805Z6040QBTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLT0805Z6040QBTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLT0805Z6040QBTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLT0805Z6040QBTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLT0805Z6040QBTP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: