Part Details for PLT1206Z1693ABWI by Vishay Intertechnologies
Results Overview of PLT1206Z1693ABWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT1206Z1693ABWI Information
PLT1206Z1693ABWI by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLT1206Z1693ABWI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PLT1206Z1693ABWI
|
Avnet Americas | Res Thin Film 1206 169kOhm 0.05% 2/5W ?5ppm/?C Molded Waffle Pack - Waffle Pack (Alt: PLT1206Z1693ABWI) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8375 / $4.6458 | Buy Now |
US Tariff Estimator: PLT1206Z1693ABWI by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PLT1206Z1693ABWI
PLT1206Z1693ABWI Part Data Attributes
|
|
PLT1206Z1693ABWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z1693ABWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 169000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Falme Proof | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.8382 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6002 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Resistance | 169000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 200 V |
Alternate Parts for PLT1206Z1693ABWI
This table gives cross-reference parts and alternative options found for PLT1206Z1693ABWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z1693ABWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PLT1206Z1693ASTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 169000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1693ABWI vs PLT1206Z1693ASTP |
| PLT1206Z1693ABT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 169000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | PLT1206Z1693ABWI vs PLT1206Z1693ABT0 |
| PLT1206Z1693AST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 169000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT1206Z1693ABWI vs PLT1206Z1693AST0 |
| PLT1206Z1693BST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 169000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT1206Z1693ABWI vs PLT1206Z1693BST0 |
| PLT1206Z1693ASTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 169000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT1206Z1693ABWI vs PLT1206Z1693ASTF |
| PLT1206Z1693BBTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 169000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | PLT1206Z1693ABWI vs PLT1206Z1693BBTF |
| PLT1206Z1693BBWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 169000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1693ABWI vs PLT1206Z1693BBWI |
| PLT1206Z1693BBTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 169000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1693ABWI vs PLT1206Z1693BBTI |
| PLT1206Z1693BBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 169000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | PLT1206Z1693ABWI vs PLT1206Z1693BBWS |
| PLT1206Z1693BSTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 169000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1693ABWI vs PLT1206Z1693BSTI |