| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PLT2512Z9530BBWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 953ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | PLT2512Z9530ABT0 vs PLT2512Z9530BBWP |
| PLT2512Z9530ABTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 953ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | PLT2512Z9530ABT0 vs PLT2512Z9530ABTF |
Part Details for PLT2512Z9530ABT0 by Vishay Intertechnologies
Results Overview of PLT2512Z9530ABT0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT2512Z9530ABT0 Information
PLT2512Z9530ABT0 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PLT2512Z9530ABT0 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PLT2512Z9530ABT0 Part Data Attributes
|
|
PLT2512Z9530ABT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT2512Z9530ABT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 953ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Flame Proof; Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.8382 Mm | |
| Package Length | 6.5786 Mm | |
| Package Style | Smt | |
| Package Width | 3.1496 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Ul | |
| Resistance | 953 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 200 V |
Alternate Parts for PLT2512Z9530ABT0
This table gives cross-reference parts and alternative options found for PLT2512Z9530ABT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT2512Z9530ABT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.