Part Details for PLTT2010Z1421BGTI by Vishay Intertechnologies
Overview of PLTT2010Z1421BGTI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLTT2010Z1421BGTI
PLTT2010Z1421BGTI CAD Models
PLTT2010Z1421BGTI Part Data Attributes
|
PLTT2010Z1421BGTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTT2010Z1421BGTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 1420ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 1420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PLTT2010Z1421BGTI
This table gives cross-reference parts and alternative options found for PLTT2010Z1421BGTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT2010Z1421BGTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLTT2010Z1421BGT1 | Fixed Resistor, Thin Film, 0.8W, 1420ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PLTT2010Z1421BGTI vs PLTT2010Z1421BGT1 |
PLTT2010Z1421BGT5 | Fixed Resistor, Thin Film, 0.8W, 1420ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PLTT2010Z1421BGTI vs PLTT2010Z1421BGT5 |
PLTT2010Z1421AGT5 | Fixed Resistor, Thin Film, 0.8W, 1420ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PLTT2010Z1421BGTI vs PLTT2010Z1421AGT5 |
PLTT2010Z1421BGTS | Fixed Resistor, Thin Film, 0.8W, 1420ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PLTT2010Z1421BGTI vs PLTT2010Z1421BGTS |
PLTT2010Z1421AGTS | Fixed Resistor, Thin Film, 0.8W, 1420ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PLTT2010Z1421BGTI vs PLTT2010Z1421AGTS |