Part Details for PLTT2010Z1472AGT5 by Vishay Intertechnologies
Results Overview of PLTT2010Z1472AGT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLTT2010Z1472AGT5 Information
PLTT2010Z1472AGT5 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLTT2010Z1472AGT5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PLTT2010Z1472AGT5
|
Avnet Americas | PLTT2010 5PPM 14.7K 0.05% G T5 e4 - Tape and Reel (Alt: PLTT2010Z1472AGT5) COO: United States of America (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.9500 / $5.5002 | Buy Now |
US Tariff Estimator: PLTT2010Z1472AGT5 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PLTT2010Z1472AGT5
PLTT2010Z1472AGT5 Part Data Attributes
|
|
PLTT2010Z1472AGT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTT2010Z1472AGT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 14700ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Flame Proof, Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 215 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.381 Mm | |
| Package Length | 5.3086 Mm | |
| Package Style | Smt | |
| Package Width | 2.4892 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.8 W | |
| Rated Temperature | 70 °C | |
| Resistance | 14700 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 200 V |
Alternate Parts for PLTT2010Z1472AGT5
This table gives cross-reference parts and alternative options found for PLTT2010Z1472AGT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT2010Z1472AGT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PLTT2010Z1472BGTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 14700ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | PLTT2010Z1472AGT5 vs PLTT2010Z1472BGTS |
| PLTT2010Z1472BGT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 14700ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | PLTT2010Z1472AGT5 vs PLTT2010Z1472BGT5 |