Part Details for PLTT2512Z8450QGT0 by Vishay Intertechnologies
Overview of PLTT2512Z8450QGT0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLTT2512Z8450QGT0
PLTT2512Z8450QGT0 CAD Models
PLTT2512Z8450QGT0 Part Data Attributes
|
PLTT2512Z8450QGT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTT2512Z8450QGT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 845ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 200 V |
Alternate Parts for PLTT2512Z8450QGT0
This table gives cross-reference parts and alternative options found for PLTT2512Z8450QGT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT2512Z8450QGT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLTT2512Z8450QGT5 | Fixed Resistor, Thin Film, 1W, 845ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z8450QGT0 vs PLTT2512Z8450QGT5 |
PLTT2512Z8450QGT1 | Fixed Resistor, Thin Film, 1W, 845ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z8450QGT0 vs PLTT2512Z8450QGT1 |
PLTT2512Z8450QGTS | Fixed Resistor, Thin Film, 1W, 845ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z8450QGT0 vs PLTT2512Z8450QGTS |