There are no models available for this part yet.
Overview of PLUS105-55N by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for PLUS105-55N by YAGEO Corporation
Part Data Attributes for PLUS105-55N by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK
|
Clock Frequency-Max
|
35.7 MHz
|
JESD-30 Code
|
R-PDIP-T28
|
Number of Dedicated Inputs
|
13
|
Number of I/O Lines
|
8
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
13 DEDICATED INPUTS, 8 I/O
|
Output Function
|
REGISTERED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
8 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for PLUS105-55N
This table gives cross-reference parts and alternative options found for PLUS105-55N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLUS105-55N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLUS105-45N | OT PLD, 9ns, PDIP28 | NXP Semiconductors | PLUS105-55N vs PLUS105-45N |
TIB82S105BMJD | OT PLD, 25ns, CDIP28 | Texas Instruments | PLUS105-55N vs TIB82S105BMJD |
PLS105-40PC | OT PLD, 15ns, PLS-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | PLUS105-55N vs PLS105-40PC |
PLUS105-55N | OT PLD, 8ns, PDIP28 | NXP Semiconductors | PLUS105-55N vs PLUS105-55N |
TIB82S105BMJ | OT PLD, 25ns, CDIP28 | Texas Instruments | PLUS105-55N vs TIB82S105BMJ |