Part Details for PM-R24-R by Panasonic Electronic Components
Results Overview of PM-R24-R by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM-R24-R Information
PM-R24-R by Panasonic Electronic Components is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PM-R24-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70669297
|
RS | R-TYPE SMALL U-SHAPED 5MM,5-24VDC, NPN, L-D/ON, FLEXIBLE CABLE1M Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2000 | RFQ |
|
|
Onlinecomponents.com | Sensors/r-type Small U-shaped 5MM, 5-24VDC, NPN, L-d/on, Flexible CABLE1M COO: Japan RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
PM-R24-R Part Data Attributes
|
|
PM-R24-R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-R24-R
Panasonic Electronic Components
Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, Flange Mount
|
| Part Life Cycle Code | Obsolete | |
| Additional Feature | Reverse Polarity, Short Circuit Protection | |
| Body Breadth | 6 Mm | |
| Body Height | 12 Mm | |
| Body Length or Diameter | 13.4 Mm | |
| Housing | Pbt | |
| Measurement Range-Max (mm) | 5 Mm | |
| Measurement Range-Min (mm) | ||
| Mounting Feature | Flange Mount | |
| Operating Current-Max | 15 Ma | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Circuit Type | Transistor | |
| Output Type | Npn | |
| Repeatability | 0.03 | |
| Response Time | 20 µS | |
| Sensors/Transducers Type | Linear Position Sensor,Photoelectric,Through Beam | |
| Supply Voltage-Max | 24 V | |
| Supply Voltage-Min | 5 V | |
| Surface Mount | No | |
| Termination Type | Cable |
PM-R24-R Frequently Asked Questions (FAQ)
-
The recommended storage condition for PM-R24-R is in a dry, cool place with a temperature range of -30°C to 40°C and humidity below 70%. Avoid storing in direct sunlight or near heat sources.
-
Yes, PM-R24-R is designed to withstand vibrations up to 10G (10-2000Hz) and can be used in high-vibration applications. However, it's recommended to consult with Panasonic's application engineers to ensure the component meets the specific vibration requirements of your application.
-
The maximum operating temperature range for PM-R24-R is -40°C to 125°C. However, the component's performance and lifespan may be affected if operated at extreme temperatures for extended periods.
-
Yes, PM-R24-R is compatible with lead-free soldering. The component is designed to meet the requirements of the RoHS directive and can be soldered using lead-free soldering processes.
-
The recommended soldering temperature profile for PM-R24-R is a peak temperature of 260°C with a dwell time of 10-30 seconds. It's recommended to consult with Panasonic's application engineers for specific soldering temperature profiles and guidelines.