Part Details for PM3700-50-RC by Bourns Inc
Results Overview of PM3700-50-RC by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM3700-50-RC Information
PM3700-50-RC by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PM3700-50-RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M3939CT-ND
|
DigiKey | CMC 2MH 3.5A 2LN SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4500 / $2.7600 | Buy Now |
|
DISTI #
PM3700-50-RC
|
Avnet Americas | Inductor, Surface Mount, 2 mH, PM3700 Series, 3.5 A, 17.78mm x 11.43mm - Tape and Reel (Alt: PM3700-50-RC) COO: China RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 1600 |
|
$1.4500 / $1.6111 | Buy Now |
|
DISTI #
63K2824
|
Avnet Americas | Inductor, Surface Mount, 2 mH, PM3700 Series, 3.5 A, 17.78mm x 11.43mm - Product that comes on tape, but is not reeled (Alt: 63K2824) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 105 Partner Stock |
|
$1.6900 / $2.4000 | Buy Now |
|
DISTI #
542-PM3700-50-RC
|
Mouser Electronics | Common Mode Chokes / Filters 2.0mH MIN RoHS: Compliant | 0 |
|
$1.6600 / $1.6800 | Order Now |
|
DISTI #
70154726
|
RS | CHOKE, COMMON MODE,2.0 MH @ 1KHZ,0.030 DCR MAX Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 117 |
|
$0.9500 | Buy Now |
|
|
Onlinecomponents.com | Common Mode Chokes - Dual - 2mH - 100kHz - 3.5A - 30m Ohm - 21.9 x 21.9 x 11.43 mm - Surface Mount. COO: China RoHS: Compliant |
800 On Order |
|
$1.4100 / $1.5800 | Buy Now |
|
DISTI #
91638245
|
Verical | Common Mode Chokes Dual 2000uH 1kHz 3.5A 0.03Ohm DCR SMD T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2530 | Americas - 4400 |
|
$1.4677 | Buy Now |
|
DISTI #
90292984
|
Verical | Common Mode Chokes Dual 2000uH 1kHz 3.5A 0.03Ohm DCR SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2342 | Americas - 85 |
|
$2.2600 / $2.7500 | Buy Now |
|
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 3.5A, 4 PIN(S) | 4 |
|
$2.3100 / $3.0800 | Buy Now |
|
DISTI #
PM3700-50-RC
|
TTI | Common Mode Chokes / Filters 2.0mH MIN RoHS: Exempt pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 400 In Stock |
|
$1.4500 / $1.6000 | Buy Now |
US Tariff Estimator: PM3700-50-RC by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PM3700-50-RC
PM3700-50-RC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PM3700-50-RC Part Data Attributes
|
|
PM3700-50-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3700-50-RC
Bourns Inc
Data Line Filter, 2 Function(s), 3.5A, ROHS COMPLIANT, SMD, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Tape And Reel | |
| Attenuation Frequency-Max | 20 Mhz | |
| Attenuation@Freq-Max | 20 Db | |
| DC Resistance-Max | 0.03 Ω | |
| Diameter | 17.78 Mm | |
| Filter Type | Data Line Filter | |
| Height | 11.43 Mm | |
| Inductance | 2000 µH | |
| JESD-609 Code | e1 | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tape And Reel | |
| Rated Current | 3.5 A | |
| Terminal Finish | Tin Silver Copper |
PM3700-50-RC Frequently Asked Questions (FAQ)
-
A good PCB layout for the PM3700-50-RC involves keeping the input and output traces separate, using a solid ground plane, and minimizing the distance between the transformer and the switching components. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the PM3700-50-RC meets the required safety standards, you should follow the recommended layout and component placement guidelines, use a suitable insulation system, and ensure the transformer is properly encapsulated. Additionally, you may need to perform safety testing and certification, such as UL or IEC, depending on your application.
-
The maximum allowable temperature rise for the PM3700-50-RC is 40°C above the ambient temperature. However, it's recommended to keep the temperature rise below 30°C to ensure reliable operation and long-term reliability.
-
Yes, the PM3700-50-RC is designed to withstand high-vibration environments. However, it's essential to ensure the transformer is properly secured to the PCB and the PCB is securely fastened to the chassis or enclosure to prevent mechanical stress and vibration-induced failures.
-
To troubleshoot common issues with the PM3700-50-RC, start by checking the input voltage, output voltage, and current. Verify the transformer is properly connected and the PCB layout is correct. Check for signs of overheating, such as discoloration or deformation. Use an oscilloscope to analyze the switching waveforms and ensure the transformer is operating within the recommended frequency range.