Part Details for PM7226BR/883 by Precision Monolithics Inc
Overview of PM7226BR/883 by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM7226BR/883
PM7226BR/883 CAD Models
PM7226BR/883 Part Data Attributes
|
PM7226BR/883
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM7226BR/883
Precision Monolithics Inc
D/A Converter, 4 Func, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.39% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 12 mA | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PM7226BR/883
This table gives cross-reference parts and alternative options found for PM7226BR/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7226BR/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7226KN+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | PM7226BR/883 vs MX7226KN+ |
PM7226FR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | PM7226BR/883 vs PM7226FR |
PM7226AR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7226BR/883 vs PM7226AR |
MX7226TE | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CQCC20, LCC-20 | Maxim Integrated Products | PM7226BR/883 vs MX7226TE |
PM7226ER | D/A Converter, 4 Func, CDIP20, | Precision Monolithics Inc | PM7226BR/883 vs PM7226ER |
5962-87802012C | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125 | Texas Instruments | PM7226BR/883 vs 5962-87802012C |
5962-8780201RC | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | PM7226BR/883 vs 5962-8780201RC |
MP7226LN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20, | Micro Power Systems | PM7226BR/883 vs MP7226LN |
PM7226GP | D/A Converter, 4 Func, PDIP20, | Precision Monolithics Inc | PM7226BR/883 vs PM7226GP |
AD7226BQ | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | PM7226BR/883 vs AD7226BQ |