Part Details for PM7528AR/883 by Precision Monolithics Inc
Overview of PM7528AR/883 by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PM7528AR/883
PM7528AR/883 CAD Models
PM7528AR/883 Part Data Attributes
|
PM7528AR/883
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM7528AR/883
Precision Monolithics Inc
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Settling Time-Max | 0.4 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PM7528AR/883
This table gives cross-reference parts and alternative options found for PM7528AR/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7528AR/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7528GPZ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20 | Analog Devices Inc | PM7528AR/883 vs PM7528GPZ |
AD7528CQ/883B | IC IC,D/A CONVERTER,DUAL,8-BIT,CMOS,DIP,20PIN, Digital to Analog Converter | Analog Devices Inc | PM7528AR/883 vs AD7528CQ/883B |
PM7528ER | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, | Precision Monolithics Inc | PM7528AR/883 vs PM7528ER |
AD7528UD | D/A Converter, 2 Func, CDIP20, | Maxim Integrated Products | PM7528AR/883 vs AD7528UD |
PM7528GPZ | DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | PM7528AR/883 vs PM7528GPZ |
PM7528GP | DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | PM7528AR/883 vs PM7528GP |
PM7528AR | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7528AR/883 vs PM7528AR |
AD7528CQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | PM7528AR/883 vs AD7528CQ |