-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBD914 - High-speed switching diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3030
|
Newark | Pmbd914/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMBD914,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
1727-6284-1-ND
|
DigiKey | DIODE GP 100V 215MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33190 In Stock |
|
$0.0134 / $0.1600 | Buy Now |
DISTI #
PMBD914,235
|
Avnet Americas | Diode Switching 100V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBD914,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 390000 |
|
$0.0107 / $0.0127 | Buy Now |
DISTI #
771-PMBD914/T3
|
Mouser Electronics | Diodes - General Purpose, Power, Switching PMBD914/SOT23/TO-236AB RoHS: Compliant | 49205 |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
V79:2366_26936460
|
Arrow Electronics | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 60000 |
|
$0.0113 / $0.1214 | Buy Now |
DISTI #
V72:2272_06540067
|
Arrow Electronics | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2147 Container: Cut Strips | Americas - 16280 |
|
$0.1226 / $0.1243 | Buy Now |
|
Future Electronics | PMBD914 Series 100V 215 mA SMT Single High Speed Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0124 / $0.0138 | Buy Now |
DISTI #
66716867
|
Verical | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SOT-23 T/R Min Qty: 610 Package Multiple: 1 Date Code: 2212 | Americas - 60000 |
|
$0.0113 / $0.0383 | Buy Now |
DISTI #
61302422
|
Verical | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SOT-23 T/R Min Qty: 501 Package Multiple: 1 Date Code: 2147 | Americas - 16280 |
|
$0.1226 / $0.1234 | Buy Now |
DISTI #
PMBD914,235
|
Avnet Americas | Diode Switching 100V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBD914,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 390000 |
|
$0.0107 / $0.0127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBD914,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBD914,235
Nexperia
PMBD914 - High-speed switching diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMBD914,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD914,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD914 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMBD914,235 vs PMBD914 |
SMBD914 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | PMBD914,235 vs SMBD914 |
933856870215 | 0.215A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | PMBD914,235 vs 933856870215 |
SMBD914E6327 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Siemens | PMBD914,235 vs SMBD914E6327 |
PMBD914TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMBD914,235 vs PMBD914TRL13 |
SMBD914E6433 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | PMBD914,235 vs SMBD914E6433 |
SMBD914E6433 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Siemens | PMBD914,235 vs SMBD914E6433 |
PMBD914TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMBD914,235 vs PMBD914TRL |
SMBD914E6327 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | PMBD914,235 vs SMBD914E6327 |
PMBD914/T4 | Rectifier Diode | Nexperia | PMBD914,235 vs PMBD914/T4 |