There are no models available for this part yet.
Overview of PMBF170,215 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMBF170,215 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.3A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB | 10960 |
|
$0.0294 / $0.1960 | Buy Now | ||
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.3A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB | 2264 |
|
$0.0720 / $0.2400 | Buy Now | ||
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.3A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB | 848 |
|
$0.0600 / $0.2000 | Buy Now | ||
Ameya Holding Limited | PMBF170 Series 60 V 5 Ohm 0.83 W N-Channel Enhancement Mode Transistor - SOT-23 | 3000 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 2571 |
|
RFQ |
CAD Models for PMBF170,215 by NXP Semiconductors
Part Data Attributes for PMBF170,215 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-236
|
Package Description
|
PLASTIC SMD, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT23
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
0.3 A
|
Drain-source On Resistance-Max
|
5 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
10 pF
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PMBF170,215
This table gives cross-reference parts and alternative options found for PMBF170,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBF170,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933966340235 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | PMBF170,215 vs 933966340235 |
PMBF170T/R | Small Signal Field-Effect Transistor | Nexperia | PMBF170,215 vs PMBF170T/R |
PMBF170TRL | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | NXP Semiconductors | PMBF170,215 vs PMBF170TRL |
933966340215 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMBF170,215 vs 933966340215 |
933966340235 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMBF170,215 vs 933966340235 |
PMBF170-T | Small Signal Field-Effect Transistor | Nexperia | PMBF170,215 vs PMBF170-T |
PMBF170 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMBF170,215 vs PMBF170 |
PMBF170-T | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | NXP Semiconductors | PMBF170,215 vs PMBF170-T |
PMBF170TRL13 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | NXP Semiconductors | PMBF170,215 vs PMBF170TRL13 |
PMBF170 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | NXP Semiconductors | PMBF170,215 vs PMBF170 |
Related Parts for PMBF170,215
-
MMBF170LT1GSmall Signal Field-Effect Transistors
-
STD12NF06T4Power Field-Effect Transistors
-
ATMEGA32-16AUMicrocontrollers
-
PMEG3005EB,115Rectifier Diodes
-
L6201Peripheral Drivers
-
CGA3EAC0G2A103J080ACFixed Capacitors
-
CRCW080522R0FKEAFixed Resistors
-
BCP51,115Small Signal Bipolar Transistors
-
TL084IPTOperational Amplifiers