Part Details for PMBF170TRL by NXP Semiconductors
Overview of PMBF170TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBF170TRL
PMBF170TRL CAD Models
PMBF170TRL Part Data Attributes
|
PMBF170TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBF170TRL
NXP Semiconductors
TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBF170TRL
This table gives cross-reference parts and alternative options found for PMBF170TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBF170TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBF170,215 | PMBF170 - N-channel TrenchMOS intermediate level FET TO-236 3-Pin | NXP Semiconductors | PMBF170TRL vs PMBF170,215 |
PMBF170-TAPE-7 | TRANSISTOR 250 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | PMBF170TRL vs PMBF170-TAPE-7 |
PMBF170/T1 | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBF170TRL vs PMBF170/T1 |
933966340235 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | PMBF170TRL vs 933966340235 |
PMBF170 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | NXP Semiconductors | PMBF170TRL vs PMBF170 |
PMBF170T/R | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | PMBF170TRL vs PMBF170T/R |
933966340215 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMBF170TRL vs 933966340215 |
PMBF170 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMBF170TRL vs PMBF170 |
PMBF170,215 | PMBF170 - N-channel TrenchMOS intermediate level FET@en-us TO-236 3-Pin | Nexperia | PMBF170TRL vs PMBF170,215 |
PMBF170-T | Small Signal Field-Effect Transistor | Nexperia | PMBF170TRL vs PMBF170-T |